4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX5R9BB475

DigiKey Part Number
311-3533-2-ND - Tape & Reel (TR)
311-3533-1-ND - Cut Tape (CT)
311-3533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX5R9BB475
Description
CAP CER 4.7UF 50V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX5R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱19.05600₱190.56
50₱14.28000₱714.00
100₱12.80920₱1,280.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱9.83646₱4,918.23
1,000₱9.10758₱9,107.58
1,500₱8.74313₱13,114.70
2,500₱8.33867₱20,846.68
3,500₱8.10254₱28,358.89
5,000₱7.87537₱39,376.85
Manufacturers Standard Package