


CC1210KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R8BB225TR-ND - Tape & Reel (TR) 13-CC1210KKX7R8BB225CT-ND - Cut Tape (CT) 13-CC1210KKX7R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱38.76700 | ₱387.67 |
| 50 | ₱31.00180 | ₱1,550.09 |
| 100 | ₱28.31010 | ₱2,831.01 |
| 500 | ₱23.77116 | ₱11,885.58 |
| 1,000 | ₱22.36698 | ₱22,366.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.21112 | ₱42,422.24 |
| 4,000 | ₱20.25951 | ₱81,038.04 |

