


CC1210KKX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R8BB334TR-ND - Tape & Reel (TR) 13-CC1210KKX7R8BB334CT-ND - Cut Tape (CT) 13-CC1210KKX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.80800 | ₱228.08 |
| 50 | ₱17.24560 | ₱862.28 |
| 100 | ₱15.54260 | ₱1,554.26 |
| 500 | ₱12.65318 | ₱6,326.59 |
| 1,000 | ₱11.76172 | ₱11,761.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.92818 | ₱39,712.72 |
| 8,000 | ₱9.45475 | ₱75,638.00 |
| 12,000 | ₱9.21770 | ₱110,612.40 |
| 20,000 | ₱8.95486 | ₱179,097.20 |
| 28,000 | ₱8.80117 | ₱246,432.76 |
| 40,000 | ₱8.65339 | ₱346,135.60 |

