1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R9BB105

DigiKey Part Number
311-2034-2-ND - Tape & Reel (TR)
311-2034-1-ND - Cut Tape (CT)
311-2034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R9BB105
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,838
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.22000₱132.20
50₱9.73040₱486.52
100₱8.65860₱865.86
500₱6.84586₱3,422.93
1,000₱6.28669₱6,286.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.32992₱15,989.76
6,000₱5.00835₱30,050.10
9,000₱4.84737₱43,626.33
15,000₱4.66892₱70,033.80
21,000₱4.56465₱95,857.65
30,000₱4.46430₱133,929.00
Manufacturers Standard Package