


CC1210KKX7RYBB224 | |
|---|---|
DigiKey Part Number | 311-2045-2-ND - Tape & Reel (TR) 311-2045-1-ND - Cut Tape (CT) 311-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RYBB224 |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RYBB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.98600 | ₱229.86 |
| 50 | ₱17.37660 | ₱868.83 |
| 100 | ₱15.65570 | ₱1,565.57 |
| 500 | ₱12.75204 | ₱6,376.02 |
| 1,000 | ₱11.85462 | ₱11,854.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.23545 | ₱30,706.35 |
| 6,000 | ₱9.71926 | ₱58,315.56 |
| 9,000 | ₱9.46071 | ₱85,146.39 |
| 15,000 | ₱9.17419 | ₱137,612.85 |
| 21,000 | ₱9.00665 | ₱189,139.65 |
| 30,000 | ₱8.84552 | ₱265,365.60 |

