CC1210MKX5R8BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 65,944
Unit Price: ₱72.06000
Datasheet
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX5R8BB476

DigiKey Part Number
311-4531-2-ND - Tape & Reel (TR)
311-4531-1-ND - Cut Tape (CT)
311-4531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX5R8BB476
Description
CAP CER 47UF 25V X5R 1210
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX5R8BB476 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱115.53000₱115.53
10₱77.83200₱778.32
50₱62.88480₱3,144.24
100₱58.26970₱5,826.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱50.45434₱25,227.17
1,000₱48.03660₱48,036.60
1,500₱46.82496₱70,237.44
2,500₱45.48238₱113,705.95
3,500₱44.69755₱156,441.42
5,000₱43.94218₱219,710.90
6,000₱43.58435₱261,506.10
12,000₱42.37881₱508,545.72
12,500₱42.31490₱528,936.25
Manufacturers Standard Package