


CC1210MKX5R7BB226 | |
|---|---|
DigiKey Part Number | 311-2053-2-ND - Tape & Reel (TR) 311-2053-1-ND - Cut Tape (CT) 311-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R7BB226 |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R7BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.03100 | ₱170.31 |
| 50 | ₱12.70800 | ₱635.40 |
| 100 | ₱11.36810 | ₱1,136.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱8.68000 | ₱4,340.00 |
| 1,000 | ₱8.01662 | ₱8,016.62 |
| 1,500 | ₱7.68473 | ₱11,527.09 |
| 2,500 | ₱7.31703 | ₱18,292.58 |
| 3,500 | ₱7.10227 | ₱24,857.94 |
| 5,000 | ₱6.89577 | ₱34,478.85 |

