4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX5R8BB475

DigiKey Part Number
311-3537-2-ND - Tape & Reel (TR)
311-3537-1-ND - Cut Tape (CT)
311-3537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX5R8BB475
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX5R8BB475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,225
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.32900₱173.29
50₱12.89860₱644.93
100₱11.54670₱1,154.67
500₱9.26598₱4,632.99
1,000₱8.56150₱8,561.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.56375₱15,127.50
4,000₱7.11102₱28,444.08
6,000₱6.88428₱41,305.68
10,000₱6.63304₱66,330.40
14,000₱6.48614₱90,805.96
20,000₱6.34490₱126,898.00
Manufacturers Standard Package