2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOBBN222

DigiKey Part Number
13-CC1812JKNPOBBN222TR-ND - Tape & Reel (TR)
13-CC1812JKNPOBBN222CT-ND - Cut Tape (CT)
13-CC1812JKNPOBBN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKNPOBBN222
Description
CAP CER 2200PF 500V C0G/NPO 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOBBN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱39.95800₱399.58
50₱31.10900₱1,555.45
100₱28.38150₱2,838.15
500₱23.77950₱11,889.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱21.29210₱21,292.10
2,000₱20.17644₱40,352.88
3,000₱19.61776₱58,853.28
5,000₱18.99847₱94,992.35
7,000₱18.63651₱130,455.57
10,000₱18.28828₱182,882.80
Manufacturers Standard Package