
CC1812JKNPOBBN222 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOBBN222TR-ND - Tape & Reel (TR) 13-CC1812JKNPOBBN222CT-ND - Cut Tape (CT) 13-CC1812JKNPOBBN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOBBN222 |
Description | CAP CER 2200PF 500V C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOBBN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱39.95800 | ₱399.58 |
| 50 | ₱31.10900 | ₱1,555.45 |
| 100 | ₱28.38150 | ₱2,838.15 |
| 500 | ₱23.77950 | ₱11,889.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.29210 | ₱21,292.10 |
| 2,000 | ₱20.17644 | ₱40,352.88 |
| 3,000 | ₱19.61776 | ₱58,853.28 |
| 5,000 | ₱18.99847 | ₱94,992.35 |
| 7,000 | ₱18.63651 | ₱130,455.57 |
| 10,000 | ₱18.28828 | ₱182,882.80 |

