


CC1812KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 311-4554-2-ND - Tape & Reel (TR) 311-4554-1-ND - Cut Tape (CT) 311-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.41800 | ₱294.18 |
| 50 | ₱22.54560 | ₱1,127.28 |
| 100 | ₱20.43160 | ₱2,043.16 |
| 500 | ₱16.85860 | ₱8,429.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.00422 | ₱15,004.22 |
| 2,000 | ₱14.13866 | ₱28,277.32 |
| 3,000 | ₱13.70523 | ₱41,115.69 |
| 5,000 | ₱13.22486 | ₱66,124.30 |
| 7,000 | ₱12.94413 | ₱90,608.91 |
| 10,000 | ₱12.67391 | ₱126,739.10 |

