CC1812KKX7R0BB473 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱16.47391
Datasheet

Upgrade


YAGEO
In Stock: 1,248
Unit Price: ₱54.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 866
Unit Price: ₱47.64000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱30.25557
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱58.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱39.33694
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,202
Unit Price: ₱69.67000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7R0BB473

DigiKey Part Number
CC1812KKX7R0BB473-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1812KKX7R0BB473
Description
CAP CER 0.047UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7R0BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.71002₱37,420.04
Manufacturers Standard Package