


CC1812KKX7R0BB684 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7R0BB684TR-ND - Tape & Reel (TR) 13-CC1812KKX7R0BB684CT-ND - Cut Tape (CT) 13-CC1812KKX7R0BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB684 |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱48.95000 | ₱489.50 |
| 50 | ₱38.52880 | ₱1,926.44 |
| 100 | ₱35.31910 | ₱3,531.91 |
| 500 | ₱29.88220 | ₱14,941.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.85824 | ₱26,858.24 |
| 2,000 | ₱25.54010 | ₱51,080.20 |
| 3,000 | ₱24.87999 | ₱74,639.97 |
| 5,000 | ₱24.14824 | ₱120,741.20 |
| 7,000 | ₱23.72038 | ₱166,042.66 |
| 10,000 | ₱23.30894 | ₱233,089.40 |

