9.1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-9M1

DigiKey Part Number
13-CFR-12JR-52-9M1TR-ND - Tape & Reel (TR)
13-CFR-12JR-52-9M1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-9M1
Description
RES 9.1M OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-9M1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,510
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.26300₱22.63
25₱1.88160₱47.04
50₱1.64360₱82.18
100₱1.44110₱144.11
250₱1.21960₱304.90
500₱1.08262₱541.31
1,000₱0.96531₱965.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.73330₱3,666.50
10,000₱0.66666₱6,666.60
15,000₱0.63238₱9,485.70
25,000₱0.59362₱14,840.50
35,000₱0.57051₱19,967.85
50,000₱0.54792₱27,396.00
Manufacturers Standard Package