680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-680R

DigiKey Part Number
13-CFR-25JR-52-680RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-680RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-680R
Description
RES 680 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-680R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6GEYJ681VPanasonic Industry159,415P680ACT-ND₱5.96000Similar
In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
25₱1.78640₱44.66
50₱1.56020₱78.01
100₱1.36970₱136.97
250₱1.16004₱290.01
500₱1.02784₱513.92
1,000₱0.91588₱915.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.69388₱3,469.40
10,000₱0.63028₱6,302.80
15,000₱0.59756₱8,963.40
25,000₱0.56058₱14,014.50
35,000₱0.53852₱18,848.20
50,000₱0.51697₱25,848.50
Manufacturers Standard Package