
CFR-25JR-52-82K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-82KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-82KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-82K |
Description | RES 82K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.69120 | ₱42.28 |
| 50 | ₱1.46500 | ₱73.25 |
| 100 | ₱1.29220 | ₱129.22 |
| 250 | ₱1.09096 | ₱272.74 |
| 500 | ₱0.96828 | ₱484.14 |
| 1,000 | ₱0.86228 | ₱862.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.67363 | ₱3,368.15 |
| 10,000 | ₱0.61194 | ₱6,119.40 |
| 15,000 | ₱0.58018 | ₱8,702.70 |
| 25,000 | ₱0.54424 | ₱13,606.00 |
| 35,000 | ₱0.52283 | ₱18,299.05 |
| 50,000 | ₱0.50190 | ₱25,095.00 |
| 60,000 | ₱0.49187 | ₱29,512.20 |
| 120,000 | ₱0.45741 | ₱54,889.20 |
| 125,000 | ₱0.45556 | ₱56,945.00 |

