
CFR-50JB-52-3R6 | |
|---|---|
DigiKey Part Number | 3.6H-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-3R6 |
Description | RES 3.6 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-3R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.21600 | ₱32.16 |
| 25 | ₱2.66800 | ₱66.70 |
| 50 | ₱2.34620 | ₱117.31 |
| 100 | ₱2.06040 | ₱206.04 |
| 250 | ₱1.75316 | ₱438.29 |
| 500 | ₱1.55902 | ₱779.51 |
| 1,000 | ₱1.39526 | ₱1,395.26 |
| 5,000 | ₱1.10156 | ₱5,507.80 |



