1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-1K8

DigiKey Part Number
13-CFR-50JR-52-1K8TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-1K8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-1K8
Description
RES 1.8K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JR-52-1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,793
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.35800₱58.95
50₱2.07240₱103.62
100₱1.82220₱182.22
250₱1.55068₱387.67
500₱1.37680₱688.40
1,000₱1.23030₱1,230.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱1.03808₱2,595.20
5,000₱0.93994₱4,699.70
7,500₱0.88960₱6,672.00
12,500₱0.83256₱10,407.00
17,500₱0.79858₱13,975.15
25,000₱0.76536₱19,134.00
Manufacturers Standard Package