
CFR-50JT-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-1KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-1K |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.35800 | ₱58.95 |
| 50 | ₱2.07240 | ₱103.62 |
| 100 | ₱1.82220 | ₱182.22 |
| 250 | ₱1.55068 | ₱387.67 |
| 500 | ₱1.37680 | ₱688.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱1.19457 | ₱1,194.57 |
| 2,000 | ₱1.07309 | ₱2,146.18 |
| 3,000 | ₱1.01056 | ₱3,031.68 |
| 5,000 | ₱0.93994 | ₱4,699.70 |
| 7,000 | ₱0.89784 | ₱6,284.88 |
| 10,000 | ₱0.85663 | ₱8,566.30 |

