CFR-50JT-52-560R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 932
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 118
Unit Price: ₱5.96000
Datasheet
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-560R

DigiKey Part Number
13-CFR-50JT-52-560RCT-ND - Cut Tape (CT)
13-CFR-50JT-52-560RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-560R
Description
RES 560 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.35800₱58.95
50₱2.07240₱103.62
100₱1.82220₱182.22
250₱1.55068₱387.67
500₱1.37680₱688.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱1.19457₱1,194.57
2,000₱1.07309₱2,146.18
3,000₱1.01056₱3,031.68
5,000₱0.93994₱4,699.70
7,000₱0.89784₱6,284.88
10,000₱0.85663₱8,566.30
Manufacturers Standard Package