
CFR100JR-73-47R | |
|---|---|
DigiKey Part Number | 13-CFR100JR-73-47RTR-ND - Tape & Reel (TR) 13-CFR100JR-73-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-47R |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.55100 | ₱65.51 |
| 25 | ₱5.50240 | ₱137.56 |
| 50 | ₱4.85920 | ₱242.96 |
| 100 | ₱4.29360 | ₱429.36 |
| 250 | ₱3.68020 | ₱920.05 |
| 500 | ₱3.29550 | ₱1,647.75 |
| 1,000 | ₱2.96678 | ₱2,966.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.60978 | ₱5,219.56 |
| 4,000 | ₱2.37947 | ₱9,517.88 |
| 6,000 | ₱2.26111 | ₱13,566.66 |
| 10,000 | ₱2.12719 | ₱21,271.90 |
| 14,000 | ₱2.04737 | ₱28,663.18 |
| 20,000 | ₱1.96938 | ₱39,387.60 |

