


CQ0100ARNPO8BN3R0 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN3R0TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN3R0CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN3R0 |
Description | CAP CER 3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 50 | ₱1.48880 | ₱74.44 |
| 100 | ₱1.26840 | ₱126.84 |
| 500 | ₱0.90754 | ₱453.77 |
| 1,000 | ₱0.79737 | ₱797.37 |
| 2,500 | ₱0.68173 | ₱1,704.32 |
| 5,000 | ₱0.61217 | ₱3,060.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.48408 | ₱9,681.60 |
| 40,000 | ₱0.44737 | ₱17,894.80 |
| 60,000 | ₱0.42899 | ₱25,739.40 |
| 100,000 | ₱0.40863 | ₱40,863.00 |
| 140,000 | ₱0.39674 | ₱55,543.60 |
| 200,000 | ₱0.38530 | ₱77,060.00 |

