0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100ARNPO8BNR40

DigiKey Part Number
13-CQ0100ARNPO8BNR40TR-ND - Tape & Reel (TR)
13-CQ0100ARNPO8BNR40CT-ND - Cut Tape (CT)
13-CQ0100ARNPO8BNR40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100ARNPO8BNR40
Description
CAP CER 0.4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,211
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
50₱1.48880₱74.44
100₱1.26840₱126.84
500₱0.90754₱453.77
1,000₱0.79737₱797.37
2,500₱0.68173₱1,704.32
5,000₱0.61217₱3,060.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.48408₱9,681.60
40,000₱0.44737₱17,894.80
60,000₱0.42899₱25,739.40
100,000₱0.40863₱40,863.00
140,000₱0.39674₱55,543.60
200,000₱0.38530₱77,060.00
Manufacturers Standard Package