


CQ0201CRNPO8BN8R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN8R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN8R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN8R0 |
Description | CAP CER 8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN8R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱2.04260 | ₱204.26 |
| 500 | ₱1.49708 | ₱748.54 |
| 1,000 | ₱1.33035 | ₱1,330.35 |
| 2,500 | ₱1.15432 | ₱2,885.80 |
| 5,000 | ₱1.04879 | ₱5,243.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.87479 | ₱13,121.85 |
| 30,000 | ₱0.81417 | ₱24,425.10 |
| 45,000 | ₱0.78381 | ₱35,271.45 |
| 75,000 | ₱0.75017 | ₱56,262.75 |
| 105,000 | ₱0.73052 | ₱76,704.60 |
| 150,000 | ₱0.71161 | ₱106,741.50 |

