


CQ0402ARNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R8TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R8CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.70400 | ₱47.04 |
| 50 | ₱3.29900 | ₱164.95 |
| 100 | ₱2.86440 | ₱286.44 |
| 500 | ₱2.13904 | ₱1,069.52 |
| 1,000 | ₱1.91513 | ₱1,915.13 |
| 2,500 | ₱1.68002 | ₱4,200.05 |
| 5,000 | ₱1.53853 | ₱7,692.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.35452 | ₱13,545.20 |
| 20,000 | ₱1.26335 | ₱25,267.00 |
| 30,000 | ₱1.21772 | ₱36,531.60 |
| 50,000 | ₱1.16716 | ₱58,358.00 |
| 70,000 | ₱1.13760 | ₱79,632.00 |
| 100,000 | ₱1.10918 | ₱110,918.00 |

