


CQ0402BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN1R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.15580 | ₱107.79 |
| 100 | ₱1.85800 | ₱185.80 |
| 500 | ₱1.35774 | ₱678.87 |
| 1,000 | ₱1.20351 | ₱1,203.51 |
| 2,500 | ₱1.04165 | ₱2,604.12 |
| 5,000 | ₱0.94422 | ₱4,721.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.82298 | ₱8,229.80 |
| 20,000 | ₱0.76033 | ₱15,206.60 |
| 30,000 | ₱0.72895 | ₱21,868.50 |
| 50,000 | ₱0.69421 | ₱34,710.50 |
| 70,000 | ₱0.67390 | ₱47,173.00 |
| 100,000 | ₱0.65438 | ₱65,438.00 |

