


CQ0402BRNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN4R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN4R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN4R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.22800 | ₱42.28 |
| 50 | ₱2.92980 | ₱146.49 |
| 100 | ₱2.54280 | ₱254.28 |
| 500 | ₱1.88536 | ₱942.68 |
| 1,000 | ₱1.68407 | ₱1,684.07 |
| 2,500 | ₱1.47160 | ₱3,679.00 |
| 5,000 | ₱1.34381 | ₱6,719.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.17981 | ₱11,798.10 |
| 20,000 | ₱1.09760 | ₱21,952.00 |
| 30,000 | ₱1.05644 | ₱31,693.20 |
| 50,000 | ₱1.01084 | ₱50,542.00 |
| 70,000 | ₱0.98418 | ₱68,892.60 |
| 100,000 | ₱0.95855 | ₱95,855.00 |

