


CQ0402GRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN100TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN100CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.50300 | ₱75.03 |
| 50 | ₱5.37140 | ₱268.57 |
| 100 | ₱4.71040 | ₱471.04 |
| 500 | ₱3.60992 | ₱1,804.96 |
| 1,000 | ₱3.26989 | ₱3,269.89 |
| 2,500 | ₱2.91200 | ₱7,280.00 |
| 5,000 | ₱2.69666 | ₱13,483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.39939 | ₱23,993.90 |
| 20,000 | ₱2.26052 | ₱45,210.40 |
| 30,000 | ₱2.19096 | ₱65,728.80 |
| 50,000 | ₱2.11388 | ₱105,694.00 |
| 70,000 | ₱2.06882 | ₱144,817.40 |
| 100,000 | ₱2.02546 | ₱202,546.00 |

