


CQ0402JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPOYBN101TR-ND - Tape & Reel (TR) 13-CQ0402JRNPOYBN101CT-ND - Cut Tape (CT) 13-CQ0402JRNPOYBN101DKR-ND |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.20600 | ₱72.06 |
| 50 | ₱5.15700 | ₱257.85 |
| 100 | ₱4.52580 | ₱452.58 |
| 500 | ₱3.45986 | ₱1,729.93 |
| 1,000 | ₱3.13114 | ₱3,131.14 |
| 2,500 | ₱2.78527 | ₱6,963.18 |
| 5,000 | ₱2.57697 | ₱12,884.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.29107 | ₱22,910.70 |
| 20,000 | ₱2.15675 | ₱43,135.00 |
| 30,000 | ₱2.08951 | ₱62,685.30 |
| 50,000 | ₱2.01499 | ₱100,749.50 |
| 70,000 | ₱1.97143 | ₱138,000.10 |
| 100,000 | ₱1.92952 | ₱192,952.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.20600 | ₱72.06 |
| 50 | ₱5.15700 | ₱257.85 |
| 100 | ₱4.52580 | ₱452.58 |
| 500 | ₱3.45986 | ₱1,729.93 |
| 1,000 | ₱3.13114 | ₱3,131.14 |
| 2,500 | ₱2.78527 | ₱6,963.18 |
| 5,000 | ₱2.57697 | ₱12,884.85 |

