0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603BRNPO9BNR20

DigiKey Part Number
13-CQ0603BRNPO9BNR20TR-ND - Tape & Reel (TR)
13-CQ0603BRNPO9BNR20CT-ND - Cut Tape (CT)
13-CQ0603BRNPO9BNR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603BRNPO9BNR20
Description
CAP CER 0.2PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603BRNPO9BNR20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.20600₱72.06
50₱5.13320₱256.66
100₱4.49600₱449.60
500₱3.43604₱1,718.02
1,000₱3.10970₱3,109.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.49589₱9,983.56
8,000₱2.32305₱18,584.40
12,000₱2.23650₱26,838.00
20,000₱2.14061₱42,812.20
28,000₱2.08459₱58,368.52
40,000₱2.03068₱81,227.20
Manufacturers Standard Package