10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN100

DigiKey Part Number
311-3605-2-ND - Tape & Reel (TR)
311-3605-1-ND - Cut Tape (CT)
311-3605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN100
Description
CAP CER 10PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,118
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
50₱0.97660₱48.83
100₱0.83370₱83.37
500₱0.58360₱291.80
1,000₱0.50796₱507.96
2,500₱0.42852₱1,071.30
5,000₱0.38088₱1,904.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32556₱3,255.60
20,000₱0.29498₱5,899.60
30,000₱0.27969₱8,390.70
50,000₱0.26277₱13,138.50
70,000₱0.25289₱17,702.30
100,000₱0.24339₱24,339.00
Manufacturers Standard Package