


CQ0805JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 13-CQ0805JRNPOYBN101TR-ND - Tape & Reel (TR) 13-CQ0805JRNPOYBN101CT-ND - Cut Tape (CT) 13-CQ0805JRNPOYBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805JRNPOYBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.48220 | ₱674.11 |
| 100 | ₱12.08270 | ₱1,208.27 |
| 500 | ₱9.71498 | ₱4,857.49 |
| 1,000 | ₱8.98431 | ₱8,984.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.51328 | ₱30,053.12 |
| 8,000 | ₱7.12560 | ₱57,004.80 |
| 12,000 | ₱6.93142 | ₱83,177.04 |
| 20,000 | ₱6.71623 | ₱134,324.60 |
| 28,000 | ₱6.59040 | ₱184,531.20 |
| 40,000 | ₱6.46936 | ₱258,774.40 |

