100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS0603JRNPO9BN101

DigiKey Part Number
13-CS0603JRNPO9BN101TR-ND - Tape & Reel (TR)
13-CS0603JRNPO9BN101CT-ND - Cut Tape (CT)
13-CS0603JRNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603JRNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603JRNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,806
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.31200₱63.12
50₱4.46620₱223.31
100₱3.90650₱390.65
500₱2.97274₱1,486.37
1,000₱2.68392₱2,683.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.17328₱8,693.12
8,000₱2.02738₱16,219.04
12,000₱2.01234₱24,148.08
20,000₱1.92355₱38,471.00
28,000₱1.87168₱52,407.04
40,000₱1.82193₱72,877.20
Manufacturers Standard Package