2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7R9BB222

DigiKey Part Number
13-CS0603KRX7R9BB222TR-ND - Tape & Reel (TR)
13-CS0603KRX7R9BB222CT-ND - Cut Tape (CT)
13-CS0603KRX7R9BB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R9BB222
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R9BB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.63300₱36.33
50₱2.52500₱126.25
100₱2.17950₱217.95
500₱1.60666₱803.33
1,000₱1.42920₱1,429.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.10927₱4,437.08
8,000₱1.01592₱8,127.36
12,000₱0.96928₱11,631.36
20,000₱0.91755₱18,351.00
28,000₱0.88732₱24,844.96
40,000₱0.85826₱34,330.40
Manufacturers Standard Package