2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7RYBB222

DigiKey Part Number
13-CS0603KRX7RYBB222TR-ND - Tape & Reel (TR)
13-CS0603KRX7RYBB222CT-ND - Cut Tape (CT)
13-CS0603KRX7RYBB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7RYBB222
Description
CAP CER 2200PF 250V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7RYBB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,913
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.61000₱66.10
50₱4.69260₱234.63
100₱4.10900₱410.90
500₱3.13472₱1,567.36
1,000₱2.83458₱2,834.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.38423₱9,536.92
8,000₱2.21712₱17,736.96
12,000₱2.13353₱25,602.36
20,000₱2.04090₱40,818.00
28,000₱1.98674₱55,628.72
40,000₱1.93466₱77,386.40
Manufacturers Standard Package