


CS0603KRX7RYBB222 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7RYBB222TR-ND - Tape & Reel (TR) 13-CS0603KRX7RYBB222CT-ND - Cut Tape (CT) 13-CS0603KRX7RYBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7RYBB222 |
Description | CAP CER 2200PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7RYBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.61000 | ₱66.10 |
| 50 | ₱4.69260 | ₱234.63 |
| 100 | ₱4.10900 | ₱410.90 |
| 500 | ₱3.13472 | ₱1,567.36 |
| 1,000 | ₱2.83458 | ₱2,834.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.38423 | ₱9,536.92 |
| 8,000 | ₱2.21712 | ₱17,736.96 |
| 12,000 | ₱2.13353 | ₱25,602.36 |
| 20,000 | ₱2.04090 | ₱40,818.00 |
| 28,000 | ₱1.98674 | ₱55,628.72 |
| 40,000 | ₱1.93466 | ₱77,386.40 |

