0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KKX7R9BB224

DigiKey Part Number
13-CS0805KKX7R9BB224TR-ND - Tape & Reel (TR)
13-CS0805KKX7R9BB224CT-ND - Cut Tape (CT)
13-CS0805KKX7R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KKX7R9BB224
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KKX7R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,832
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.05200₱90.52
50₱6.52660₱326.33
100₱5.75850₱575.85
500₱4.46982₱2,234.91
1,000₱4.07203₱4,072.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.58154₱10,744.62
6,000₱3.34175₱20,050.50
9,000₱3.22172₱28,995.48
15,000₱3.08870₱46,330.50
21,000₱3.01096₱63,230.16
Manufacturers Standard Package