


CS0805KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R9BB224TR-ND - Tape & Reel (TR) 13-CS0805KKX7R9BB224CT-ND - Cut Tape (CT) 13-CS0805KKX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.05200 | ₱90.52 |
| 50 | ₱6.52660 | ₱326.33 |
| 100 | ₱5.75850 | ₱575.85 |
| 500 | ₱4.46982 | ₱2,234.91 |
| 1,000 | ₱4.07203 | ₱4,072.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.58154 | ₱10,744.62 |
| 6,000 | ₱3.34175 | ₱20,050.50 |
| 9,000 | ₱3.22172 | ₱28,995.48 |
| 15,000 | ₱3.08870 | ₱46,330.50 |
| 21,000 | ₱3.01096 | ₱63,230.16 |

