Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CS0805KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CS0805KRX7R0BB103TR-ND - Tape & Reel (TR) 13-CS0805KRX7R0BB103CT-ND - Cut Tape (CT) 13-CS0805KRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.49100 | ₱64.91 |
| 50 | ₱4.62100 | ₱231.05 |
| 100 | ₱4.04340 | ₱404.34 |
| 500 | ₱3.08112 | ₱1,540.56 |
| 1,000 | ₱2.78456 | ₱2,784.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.34076 | ₱9,363.04 |
| 8,000 | ₱2.17596 | ₱17,407.68 |
| 12,000 | ₱2.09353 | ₱25,122.36 |
| 20,000 | ₱2.00213 | ₱40,042.60 |
| 28,000 | ₱1.94875 | ₱54,565.00 |
| 40,000 | ₱1.89740 | ₱75,896.00 |
| 48,000 | ₱1.87305 | ₱89,906.40 |
| 96,000 | ₱1.79111 | ₱171,946.56 |
| 100,000 | ₱1.78676 | ₱178,676.00 |




