100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402JRNPOYBN101

DigiKey Part Number
13-CQ0402JRNPOYBN101TR-ND - Tape & Reel (TR)
13-CQ0402JRNPOYBN101CT-ND - Cut Tape (CT)
13-CQ0402JRNPOYBN101DKR-ND
Manufacturer
Manufacturer Product Number
CQ0402JRNPOYBN101
Description
CAP CER 100PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.20600₱72.06
50₱5.15700₱257.85
100₱4.52580₱452.58
500₱3.45986₱1,729.93
1,000₱3.13114₱3,131.14
2,500₱2.78527₱6,963.18
5,000₱2.57697₱12,884.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.29107₱22,910.70
20,000₱2.15675₱43,135.00
30,000₱2.08951₱62,685.30
50,000₱2.01499₱100,749.50
70,000₱1.97143₱138,000.10
100,000₱1.92952₱192,952.00
Manufacturers Standard Package
13-CQ0402JRNPOYBN101DKR-ND
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.20600₱72.06
50₱5.15700₱257.85
100₱4.52580₱452.58
500₱3.45986₱1,729.93
1,000₱3.13114₱3,131.14
2,500₱2.78527₱6,963.18
5,000₱2.57697₱12,884.85