0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R9BB334

DigiKey Part Number
13-CS1206KKX7R9BB334TR-ND - Tape & Reel (TR)
13-CS1206KKX7R9BB334CT-ND - Cut Tape (CT)
13-CS1206KKX7R9BB334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R9BB334
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7R9BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱42.63800₱426.38
50₱33.33600₱1,666.80
100₱30.45980₱3,045.98
500₱25.60292₱12,801.46
1,000₱24.10108₱24,101.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.77625₱43,552.50
4,000₱20.80677₱83,227.08
6,000₱20.32124₱121,927.44
10,000₱19.78293₱197,829.30
14,000₱19.46821₱272,554.94
20,000₱19.16539₱383,307.80
Manufacturers Standard Package