


CS1206KKX7RCBB681 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RCBB681TR-ND - Tape & Reel (TR) 13-CS1206KKX7RCBB681CT-ND - Cut Tape (CT) 13-CS1206KKX7RCBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB681 |
Description | CAP CER 680PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.54000 | ₱105.40 |
| 50 | ₱7.65820 | ₱382.91 |
| 100 | ₱6.78270 | ₱678.27 |
| 500 | ₱5.31066 | ₱2,655.33 |
| 1,000 | ₱4.85571 | ₱4,855.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.29494 | ₱12,884.82 |
| 6,000 | ₱4.02062 | ₱24,123.72 |
| 9,000 | ₱3.88332 | ₱34,949.88 |
| 15,000 | ₱3.73113 | ₱55,966.95 |
| 21,000 | ₱3.64216 | ₱76,485.36 |
| 30,000 | ₱3.55660 | ₱106,698.00 |
| 36,000 | ₱3.51606 | ₱126,578.16 |
| 72,000 | ₱3.37952 | ₱243,325.44 |
| 75,000 | ₱3.37228 | ₱252,921.00 |

