


CS1206KKX7RZBB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB332TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB332CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB332 |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.99200 | ₱89.92 |
| 50 | ₱6.50280 | ₱325.14 |
| 100 | ₱5.74060 | ₱574.06 |
| 500 | ₱4.45314 | ₱2,226.57 |
| 1,000 | ₱4.05655 | ₱4,056.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.56764 | ₱10,702.92 |
| 6,000 | ₱3.32855 | ₱19,971.30 |
| 9,000 | ₱3.20888 | ₱28,879.92 |
| 15,000 | ₱3.07627 | ₱46,144.05 |
| 21,000 | ₱2.99877 | ₱62,974.17 |
| 30,000 | ₱2.92422 | ₱87,726.60 |
| 36,000 | ₱2.88889 | ₱104,000.04 |
| 72,000 | ₱2.76994 | ₱199,435.68 |
| 75,000 | ₱2.76363 | ₱207,272.25 |

