Direct
Upgrade
Similar
Similar
Similar
Similar



CS1206KKX7RZBB681 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB681TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB681CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB681 |
Description | CAP CER 680PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.36200 | ₱103.62 |
| 50 | ₱7.51520 | ₱375.76 |
| 100 | ₱6.64580 | ₱664.58 |
| 500 | ₱5.18324 | ₱2,591.62 |
| 1,000 | ₱4.73244 | ₱4,732.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.97715 | ₱11,931.45 |
| 6,000 | ₱3.71801 | ₱22,308.06 |
| 9,000 | ₱3.58828 | ₱32,294.52 |
| 15,000 | ₱3.44449 | ₱51,667.35 |
| 21,000 | ₱3.36046 | ₱70,569.66 |
| 30,000 | ₱3.27964 | ₱98,389.20 |


