0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KRX7R0BB223

DigiKey Part Number
13-CS1206KRX7R0BB223TR-ND - Tape & Reel (TR)
13-CS1206KRX7R0BB223CT-ND - Cut Tape (CT)
13-CS1206KRX7R0BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KRX7R0BB223
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.60000₱106.00
50₱7.71760₱385.88
100₱6.83040₱683.04
500₱5.33688₱2,668.44
1,000₱4.87536₱4,875.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.98464₱15,938.56
8,000₱3.74011₱29,920.88
12,000₱3.61771₱43,412.52
20,000₱3.48204₱69,640.80
28,000₱3.40273₱95,276.44
40,000₱3.32643₱133,057.20
Manufacturers Standard Package