
FMP100JR-52-1K | |
|---|---|
DigiKey Part Number | 1KWTR-ND - Tape & Reel (TR) 1KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-1K |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.06200 | ₱50.62 |
| 25 | ₱4.24000 | ₱106.00 |
| 50 | ₱3.73980 | ₱186.99 |
| 100 | ₱3.29910 | ₱329.91 |
| 250 | ₱2.81792 | ₱704.48 |
| 500 | ₱2.51658 | ₱1,258.29 |
| 1,000 | ₱2.26052 | ₱2,260.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.76875 | ₱8,843.75 |
| 10,000 | ₱1.62226 | ₱16,222.60 |
| 15,000 | ₱1.54703 | ₱23,205.45 |
| 25,000 | ₱1.46190 | ₱36,547.50 |
| 35,000 | ₱1.41116 | ₱49,390.60 |
| 50,000 | ₱1.36160 | ₱68,080.00 |

