Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HHV-50FR-52-1M | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-1MTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-1M |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.14800 | ₱121.48 |
| 25 | ₱10.24280 | ₱256.07 |
| 50 | ₱9.06360 | ₱453.18 |
| 100 | ₱8.05710 | ₱805.71 |
| 250 | ₱6.95304 | ₱1,738.26 |
| 500 | ₱6.26108 | ₱3,130.54 |
| 1,000 | ₱5.67392 | ₱5,673.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.93098 | ₱12,327.45 |
| 5,000 | ₱4.53592 | ₱22,679.60 |
| 7,500 | ₱4.33302 | ₱32,497.65 |
| 12,500 | ₱4.10338 | ₱51,292.25 |
| 17,500 | ₱3.96654 | ₱69,414.45 |
| 25,000 | ₱3.83283 | ₱95,820.75 |


