3.3 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50FT-52-3M3

DigiKey Part Number
13-HHV-50FT-52-3M3CT-ND - Cut Tape (CT)
13-HHV-50FT-52-3M3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-50FT-52-3M3
Description
RES 3.3M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.14800₱121.48
25₱10.24280₱256.07
50₱9.06360₱453.18
100₱8.05710₱805.71
250₱6.95304₱1,738.26
500₱6.26108₱3,130.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱5.56257₱5,562.57
2,000₱5.07247₱10,144.94
3,000₱4.82077₱14,462.31
5,000₱4.53592₱22,679.60
7,000₱4.36621₱30,563.47
10,000₱4.20030₱42,003.00
Manufacturers Standard Package