1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JT-52-1M

DigiKey Part Number
13-HHV-50JT-52-1MCT-ND - Cut Tape (CT)
13-HHV-50JT-52-1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-50JT-52-1M
Description
RES 1M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱10.30200₱103.02
25₱8.67040₱216.76
50₱7.67000₱383.50
100₱6.81250₱681.25
250₱5.86688₱1,466.72
500₱5.27494₱2,637.47
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱4.67825₱4,678.25
2,000₱4.25902₱8,518.04
3,000₱4.04345₱12,130.35
5,000₱3.79953₱18,997.65
7,000₱3.65416₱25,579.12
10,000₱3.51208₱35,120.80
Manufacturers Standard Package