
HHV1WSJT-73-10M | |
|---|---|
DigiKey Part Number | 13-HHV1WSJT-73-10MCT-ND - Cut Tape (CT) 13-HHV1WSJT-73-10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-73-10M |
Description | RES 10M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱16.55500 | ₱165.55 |
| 25 | ₱14.03000 | ₱350.75 |
| 50 | ₱12.43400 | ₱621.70 |
| 100 | ₱11.08820 | ₱1,108.82 |
| 250 | ₱9.60660 | ₱2,401.65 |
| 500 | ₱8.67882 | ₱4,339.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.73495 | ₱7,734.95 |
| 2,000 | ₱7.07722 | ₱14,154.44 |
| 3,000 | ₱6.73908 | ₱20,217.24 |
| 5,000 | ₱6.35684 | ₱31,784.20 |
| 7,000 | ₱6.12897 | ₱42,902.79 |
| 10,000 | ₱5.90629 | ₱59,062.90 |

